The Panasonic TQ2SAL25ZJ is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a coil resistance of 178R and a coil voltage of 5V DC. The relay is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The contact material is gold and silver. The relay is suitable for use in a variety of applications where a high level of reliability is required.
Panasonic TQ2SAL25ZJ technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.