
DPDT signal relay featuring a 12VDC non-latching coil with 1.028kΩ resistance and 11.7mA current draw. This general-purpose relay offers a 2A contact current rating with gold/silver contacts and a maximum AC voltage rating of 125V, and DC voltage rating of 220V. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 85°C temperature range and has a compact 14x9x4.9mm (LxWxH) footprint. The relay exhibits a 4ms operate and release time, with 140mW power consumption.
Panasonic TQ2SL-12V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-12V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
