
DPDT General Purpose Relay, Surface Mount, 12VDC Coil Voltage, 140mW Coil Power, 11.7mA Coil Current, 1.028kR Coil Resistance. Features 2A Contact Current Rating, 125VAC/220VDC Contact Voltage Rating, and Gold/Silver Contact Material. Operates in 4ms with a 4ms release time, suitable for temperatures from -40°C to 85°C. Packaged on Tape and Reel, this ROHS Compliant component offers a compact 14mm x 9mm x 11.5mm footprint.
Sign in to ask questions about the Panasonic TQ2SL-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-12V-Z technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
