
DPDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features gold/silver contact material, 300mW coil power, and 7.68kR coil resistance. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Surface mountable with gull wing termination, this lead-free, RoHS compliant component is ideal for telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ2SL-48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.