DPDT signal relay with a 48VDC coil voltage, 6.3mA coil current, and 300mW coil power. Features a 2A contact current rating with gold and silver contact material, and a maximum voltage rating of 125VAC or 220VDC. This surface mount relay offers a 4ms operate and release time, operates within a -40°C to 85°C temperature range, and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic TQ2SL-48V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-48V-X technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-48V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.