DPDT signal relay featuring a 6VDC coil voltage and 257 Ohm coil resistance, drawing 23.3mA for 140mW power consumption. Offers a 2A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Surface mountable with gull wing termination, this relay operates within a -40°C to 85°C temperature range and has a 125VAC/220VDC maximum voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ2SL-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
