
DPDT telecom relay featuring a 9VDC coil with 140mW power consumption and 15.5mA coil current. Offers a 2A contact current rating with gold/silver contact material, suitable for AC/DC output up to 125VAC and 220VDC. Surface mount termination with gull wing leads, operating time of 4ms, and release time of 4ms. Designed for general-purpose applications, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Panasonic TQ2SL-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-9V technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
