
DPDT signal relay featuring a 9VDC coil with 579 Ohm resistance and 15.5mA coil current. This general-purpose, surface-mount relay offers a 2A contact current rating with gold/silver contact material and supports AC voltage up to 125V and DC voltage up to 220V. Operating within a -40°C to 85°C temperature range, it boasts a 4ms operate and release time, with 0.8dB insertion loss. Packaged on tape and reel, this lead-free, RoHS-compliant component is designed for telecom applications.
Panasonic TQ2SL-9V-Z technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-9V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
