
DPDT latching electromechanical relay for general-purpose and telecom applications. Features a 3VDC coil with 70mW power consumption and 23.3mA current. Contact ratings include 2A maximum current and 220VDC / 125VAC voltage. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Panasonic TQ2SL-L-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-L-3V technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 70mW |
| Coil Resistance | 128.6R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.