
DPDT surface mount signal relay featuring a 5VDC coil voltage and 357 Ohm coil resistance. This general-purpose relay offers a 2A contact current rating with gold and silver contact material, suitable for telecom applications. Operating within a -40°C to 85°C temperature range, it boasts a 4ms operate and release time. The compact dimensions of 14mm (L) x 9mm (W) x 4.9mm (H) and gull wing termination facilitate efficient PCB integration.
Sign in to ask questions about the Panasonic TQ2SL-L-5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-L-5V-X technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L-5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
