
DPDT signal relay with a 12VDC dual coil, featuring a 2A contact current rating and gold/silver contact material. Surface mountable with gull wing termination, this general-purpose relay offers a 1.028kΩ coil resistance and 11.7mA coil current. Operating within a -40°C to 85°C temperature range, it has a 4ms operate and release time, with AC and DC voltage ratings of 125V and 220V respectively. This RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Panasonic TQ2SL-L2-12V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-L2-12V-Z technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L2-12V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.