
DPDT signal relay featuring a 24VDC dual-coil latching mechanism. Rated for 2A contact current and 125VAC/220VDC maximum voltage, with gold/silver contact material. Surface mountable with gull wing termination, measuring 14x11.5x7.5mm (LxWxH) and a height of 4.9mm. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Coil specifications include 2.88kR resistance and 200mW power consumption.
Sign in to ask questions about the Panasonic TQ2SL-L2-24V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SL-L2-24V-X technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L2-24V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
