
DPDT signal relay featuring a 9VDC dual-coil latching mechanism with 579 Ohm resistance and 15.5mA coil current. This surface-mount component offers a 2A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Operating within a -40°C to 85°C temperature range, it provides 4ms operate and release times and supports up to 125VAC or 220VDC. Packaged on tape and reel, this RoHS compliant relay is designed for gull wing termination.
Panasonic TQ2SL-L2-9V-X technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L2-9V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
