
DPDT signal relay with a 3VDC coil voltage and 64.3 Ohm coil resistance, drawing 46.7mA for 140mW power consumption. Features a 2A contact current rating with gold and silver contact material, suitable for up to 125VAC or 220VDC. This surface mount relay offers 4ms operate and release times, with an insertion loss of 0.8dB, and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant, lead-free component is ideal for general purpose and telecom applications.
Panasonic TQ2SS-3V-X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-3V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.