
DPDT signal relay with a 48VDC non-latching coil, 7.68kΩ resistance, and 6.3mA coil current. Features a 2A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This surface mount component utilizes gull wing termination and is provided in tape and reel packaging.
Sign in to ask questions about the Panasonic TQ2SS-48V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SS-48V-Z technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-48V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
