
DPDT signal relay with a 24VDC latching single coil, featuring a 2A contact current rating and gold/silver contact material. This surface mount relay offers a 125VAC/220VDC maximum voltage rating, 4ms operate and release times, and operates within a -40°C to 85°C temperature range. With 5.76kΩ coil resistance and 4.2mA coil current, it consumes 100mW and is RoHS compliant. Measuring 14x9x4.9mm, it is supplied on tape and reel.
Sign in to ask questions about the Panasonic TQ2SS-L-24V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SS-L-24V-Z technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L-24V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
