
DPDT signal relay with a 3VDC coil voltage and 128.6 Ohm coil resistance, drawing 23.3mA for 70mW power consumption. Features a 2A contact current rating with gold/silver contacts, suitable for general-purpose and telecom applications. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This surface mount relay with gull wing termination is packaged on tape and reel, with dimensions of 14x9.3x7.5mm.
Panasonic TQ2SS-L-3V-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 128.6R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L-3V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.