
DPDT signal relay with a 6VDC coil voltage and 514 Ohm coil resistance, featuring a 2A contact current rating and gold/silver contact material. This surface mount relay operates within a -40°C to 85°C temperature range and offers a 125VAC/220VDC voltage rating. With a 70mW coil power and 4ms operate/release times, it is suitable for general purpose and telecom applications.
Sign in to ask questions about the Panasonic TQ2SS-L-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ2SS-L-6V technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 70mW |
| Coil Resistance | 514R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
