
Surface mount DPDT signal relay with a 12VDC dual coil, featuring a 2A contact current rating and gold/silver contact material. This general-purpose relay offers a 1.028kΩ coil resistance and 11.7mA coil current, with a power consumption of 140mW. Operating within a -40°C to 85°C temperature range, it supports AC voltage up to 125V and DC voltage up to 220V, with 4ms operate and release times. The compact 14x9x4.9mm package is supplied on tape and reel, adhering to RoHS compliance.
Panasonic TQ2SS-L2-12V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L2-12V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
