
DPDT Signal Relay with 2A contact current rating and 125VAC/220VDC max voltage rating. Features a 24VDC dual coil latching mechanism with 8.3mA coil current and 2.88kΩ resistance, consuming 200mW. Surface mount design with gull wing termination, suitable for operating temperatures from -40°C to 85°C. Gold/silver contact material ensures reliable performance with 4ms operate and release times.
Panasonic TQ2SS-L2-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.