DPDT signal relay with a 5VDC dual-coil latching mechanism, featuring a 2A contact current rating and gold/silver contact material. This surface-mount component offers a 14mm length, 9mm width, and 4.9mm height, with a 178 Ohm coil resistance and 28.1mA coil current. Operating within a -40°C to 85°C temperature range, it supports AC voltage up to 125V and DC voltage up to 220V, with 4ms operate and release times.
Panasonic TQ2SS-L2-5V-Z technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-L2-5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
