
General purpose signal relay featuring a 4PDT (4 Form C) contact configuration and 1A contact current rating. Operates with a 12VDC coil voltage, 514 Ohm coil resistance, and 23.3mA coil current, consuming 280mW. Offers 125VAC and 110VDC maximum voltage ratings with gold, silver contact material. Through-hole mounting with PC pin termination, suitable for PCB applications. Features a 3ms operate and release time, with a long mechanical life of 100,000,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TQ4-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Power | 280mW |
| Coil Resistance | 514R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5.4mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 3g |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
