
4PDT signal relay with a 24VDC coil voltage and 1A contact current rating. Features gold-plated silver and gold contacts, through-hole mounting, and a DIP package. Operates within a -40°C to 70°C temperature range with 3ms operate and release times. RoHS compliant with a 125VAC/110VDC voltage rating.
Panasonic TQ4-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 280mW |
| Coil Resistance | 2.056kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 9mm |
| Height | 5.4mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Poles | 4 |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
