
4PDT signal relay featuring a 5VDC non-latching coil with 89 Ohm resistance and 56.2mA coil current. This through-hole mounted component offers a 1A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Operating within a -40°C to 70°C temperature range, it provides 125VAC and 110VDC maximum voltage ratings, with 3ms operate and release times. The relay is RoHS compliant and measures 26.7x9x5mm.
Panasonic TQ4-5V-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 56.2mA |
| Coil Resistance | 89R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-5V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
