4PDT signal relay with a 24VDC latching single coil, featuring a 2.88kΩ coil resistance and 8.3mA coil current. Offers a 1A contact current rating with gold/silver contact material and a 125VAC/110VDC maximum voltage rating. Through-hole mount with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range with 3ms operate and release times.
Panasonic TQ4-L-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.