General purpose electromechanical relay featuring 4PDT contact configuration and latching coil operation. Coil specifications include 5VDC input, 40mA current, and 200mW power consumption. Contact ratings are 1A at 110VDC and 125VAC, with gold and silver contact material. This through-hole mount component offers a 3ms operate and release time, a 100 million operation life, and operates within a -40°C to 70°C temperature range.
Panasonic TQ4-L-5V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 140mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.