
4PDT signal relay with a 12VDC dual-coil latching mechanism. Features a 1A contact current rating with gold/silver contact material, suitable for general purpose applications. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. Through-hole mounting with PC pin termination, this RoHS compliant component has a 100 million operation life.
Sign in to ask questions about the Panasonic TQ4-L2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ4-L2-12V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| Width | 26.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
