
4PDT signal relay with a 24VDC dual coil, featuring a 1A contact current rating and gold/silver contact material. This through-hole mounted relay offers 3ms operate and release times, with a 1.44kΩ coil resistance and 400mW coil power. Operating across a -40°C to 70°C temperature range, it supports up to 125VAC and 110VDC contact voltage ratings.
Panasonic TQ4-L2-24V technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
