This 4PDT signal relay features a 12VDC coil with 514 Ohm resistance and 23.3mA current draw, offering a 1A contact current rating with gold/silver contacts. Designed for general-purpose and telecom applications, it operates within a -40°C to 70°C temperature range and boasts a 3ms operate and release time. The through-hole mounted relay has a 125V AC and 110V DC maximum voltage rating, is lead-free and RoHS compliant, and consumes 280mW of power.
Sign in to ask questions about the Panasonic TQ4H-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ4H-12V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 514R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4H-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.