This relay is a 4PDT electromechanical relay with a coil voltage of 5V and a maximum current rating of 80mA. It has a maximum power consumption of 400mW and a maximum voltage rating of 110V DC. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 70°C. It is compliant with RoHS regulations and is packaged in a quantity of 25 per rail/tube.
Sign in to ask questions about the Panasonic TQ4H-L2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TQ4H-L2-5V technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ4H-L2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.