
DPDT signal relay with a 12VDC coil voltage and 140mW coil power. Features a 2A contact current rating with gold-plated silver contacts and a 2.54mm lead pitch. Through-hole mounting with a 15x7.4x8.2mm DIP package. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Compliant with RoHS and UL/CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TX2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15mm |
| Life (Hours) | 1Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 2kV |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
