Panasonic TX2-24J technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 2A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-24J to view detailed technical specifications.
No datasheet is available for this part.