
DPDT general purpose electromechanical relay featuring a 24VDC coil voltage and 140mW power consumption. Offers a 1A contact current rating with silver/gold contact material, suitable for DC output up to 220VDC. This through-hole mount component has a 4ms operate and release time, with a 5.8mA coil current and 4.114kR coil resistance. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic TX2-24V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-24V-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-24V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
