
DPDT signal relay with 2 Form C contacts, designed for through-hole mounting with PC pin termination. Features a 24VDC coil voltage, 5.8mA coil current, and 4.114K Ohm coil resistance. Offers a maximum switching current of 7.5A and maximum switching voltages of 250VAC/220VDC. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic TX2-24V-TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-24V-TH technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 15 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 8.2 |
| Product Weight (g) | 2 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 7.5A |
| Maximum Switching Power | 60W|60VA |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic TX2-24V-TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.