
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. This DC input relay offers a 2A contact current rating and a 220VDC maximum contact voltage rating, with gold and silver contact material. Coil specifications include a 3VDC voltage, 46.7mA coil current, and 140mW power consumption. Mounting is via through-hole with PC pin termination, and the component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Panasonic TX2-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
