
DPDT general purpose relay featuring a 48VDC coil with 270mW power consumption and 5.6mA coil current. Contact ratings include 2A at 220VDC, with gold and silver contact material. This through-hole mount component offers 4ms operate and release times, operating within a -40°C to 70°C temperature range. RoHS compliant and packaged for through-hole mounting.
Sign in to ask questions about the Panasonic TX2-48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Power | 270mW |
| Coil Resistance | 8.533kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 270mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
