The Panasonic TX2-48V-1 is a DPDT electromechanical relay with a 48VDC coil voltage and 30W maximum switching power. It features a non-latching relay construction and a through-hole mounting style. The relay operates within a temperature range of -40°C to 70°C and has a maximum switching current of 1A.
Panasonic TX2-48V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 5.6mA |
| Coil Resistance | 8.533KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.