
General purpose electromechanical relay featuring a 5VDC coil with 140mW power consumption and 28.1mA coil current. DPDT (2 Form C) contacts offer a 2A contact current rating and are constructed from gold and silver for reliable signal and power switching. This through-hole mount relay operates within a -40°C to 85°C temperature range, with 4ms operate and release times. RoHS compliant and lead-free, it is suitable for DC input and DC output applications.
Sign in to ask questions about the Panasonic TX2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-5V technical specifications.
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
