The TX2-6V-X is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6V and has a coil current of 23.3mA. The relay has a coil resistance of 257 ohms and a maximum pick-up voltage of 4.5VDC. It also features a minimum dropout voltage of 0.6VDC and a maximum DC switching voltage of 220V. The relay is designed for through-hole mounting and has a termination style of PC pin. It has 8 terminals and a relay construction of non-latching. The operate time is 4ms and the package type is DIP. The relay operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic TX2-6V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.