
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. Coil operates at 9VDC with a power consumption of 140mW and 15.5mA current. Contact ratings include 2A maximum current and 220VDC maximum voltage, with gold and silver contact materials. Through-hole mounting with PC pin termination, measuring 15mm (L) x 7.4mm (W) x 8.2mm (H). Operate and release times are 4ms, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic TX2-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 220V |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
