Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Checking distributor stock and pricing after the page loads.
Panasonic TX2-H-12V-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | TX |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.