DPDT general purpose electromechanical relay featuring a 24VDC coil with 140mW power consumption and 5.8mA coil current. This relay offers a 2A contact current rating at 220VDC, with gold and silver contact material. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and has a 4ms operate and release time.
Panasonic TX2-H-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.