The Panasonic TX2-H-24V-1 is a DPDT electromechanical relay with 8 terminals. It features a DIP package and through hole mounting. The relay has a maximum switching voltage of 220V, a maximum switching current of 1A, and a maximum switching power of 30W. It operates within a temperature range of -40°C to 85°C.
Panasonic TX2-H-24V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.