The Panasonic TX2-H-24V-X relay features a DPDT contact arrangement with a 2-form C contact form, suitable for non-latching applications. It can handle a maximum DC switching voltage of 220V and a maximum switching current of 2A, with a maximum switching power of 60W. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. It has a self-clinching termination style and 8 terminals.
Panasonic TX2-H-24V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 5.8mA |
| Coil Resistance | 4.114KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.