This DPDT electromechanical relay features a 3V coil with a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.3VDC. It can switch up to 220V with a maximum current of 1A and a maximum power of 30W. The relay has a non-latching construction and operates in 4ms. It is available in a DIP package and can be mounted through a hole. The operating temperature range is from -40°C to 85°C.
Panasonic TX2-H-3V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.