The Panasonic TX2-H-3V-Z is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 3VDC and has a coil current of 46.7mA. The relay has a coil resistance of 64.3 ohms and a maximum pick-up voltage of 2.25VDC. It can switch up to 60W of power and has a maximum switching current of 2A. The relay is mounted through a hole and has a self-clinching termination style. It is constructed with a non-latching relay construction and has an operate time of 4ms. The Panasonic TX2-H-3V-Z is suitable for use in temperatures ranging from -40°C to 85°C.
Panasonic TX2-H-3V-Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.