The Panasonic TX2-H-6V-X is a DPDT non-latching relay with a contact arrangement of 2 Form C and a maximum switching power of 60W. It operates at a DC coil voltage of 6V and a coil current of 23.3mA, with a maximum switching current of 2A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a DIP package type and is suitable for through hole mounting.
Panasonic TX2-H-6V-X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 23.3mA |
| Coil Resistance | 257Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.