The Panasonic TX2-H-9V-1 is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 9V and a coil current of 15.5mA, with a coil resistance of 579 ohms. The relay has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. It can handle a maximum DC switching voltage of 220V, a maximum switching current of 1A, and a maximum switching power of 30W. The relay is mounted through a hole and has a self-clinching termination style. It has 8 terminals and a package type of DIP. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic TX2-H-9V-1 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.5mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.