
DPDT latching electromechanical relay with 2A contact current rating and 220VDC contact voltage rating. Features a 12VDC coil voltage, 100mW coil power consumption, and 8.3mA coil current. Through-hole mounting with PC pin termination, this general-purpose relay offers 4ms operate and release times. Constructed with silver and gold contact material, it operates within a -40°C to 85°C temperature range.
Panasonic TX2-L-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
