
DPDT latching electromechanical relay with a 24VDC coil voltage and 100mW power consumption. Features a 1A contact current rating, 220VDC maximum contact voltage, and gold/silver contact material. Operates within a -40°C to 85°C temperature range with 4ms operate and release times. Through-hole mounting with PC pin termination, packaged in DIP format.
Sign in to ask questions about the Panasonic TX2-L-24V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TX2-L-24V-1 technical specifications.
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TX |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TX2-L-24V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
